Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2222-V-RC
Newark Part No.12T2761
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.210 |
| 25+ | $3.910 |
| 50+ | $3.580 |
| 100+ | $3.200 |
| 500+ | $2.900 |
| 1000+ | $2.570 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2222-V-RC
Newark Part No.12T2761
Product Range2200 Series
Product Range2200 Series
Inductance680µH
RMS Current (Irms)2.1A
DC Resistance Max0.23ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
2.1A
Inductance Tolerance
± 15%
Inductance
680µH
DC Resistance Max
0.23ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability