Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Through Hole Toroidal Inductors :

302 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Fitting Type
Product Range
Pneumatic Connection
Inductance
RMS Current (Irms)
Operating Pressure Max
Tubing Outer Diameter
DC Resistance Max
Inductance Tolerance
Fitting Material
04P2057

RoHS

Date/Lot Code

Each
1+$4.780
10+$4.320
25+$3.990
50+$3.560
100+$3.120
More Pricing...
-
2200LL Series
-
1mH
2.4A
-
-
0.216ohm
± 15%
-
86K7137

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.570
25+$4.180
50+$3.890
100+$3.580
More Pricing...
-
2300LL Series
-
1mH
3.5A
-
-
0.137ohm
± 20%
-
74R9844

RoHS

Each
1+$2.680
25+$2.210
100+$2.040
250+$1.880
500+$1.670
More Pricing...
-
MCAP Series
-
220µH
11A
-
-
60mohm
± 20%
-
74R9834

RoHS

Each
1+$0.473
10+$0.338
25+$0.302
50+$0.266
100+$0.227
More Pricing...
-
MCAP Series
-
20µH
3A
-
-
0.02ohm
± 20%
-
01M8822

RoHS

Each
1+$3.510
10+$3.160
25+$2.960
50+$2.760
100+$2.500
More Pricing...
-
SF112 Series
-
2.4mH
-
-
-
400mohm
± 20%
-
78AC6463

RoHS

Each
1+$5.570
10+$4.150
25+$3.940
50+$3.630
100+$3.410
More Pricing...
-
SHBC Series
-
51µH
5A
-
-
0.028ohm
± 20%
-
78AC6203

RoHS

Each
1+$10.590
25+$8.140
100+$7.910
250+$7.360
500+$7.210
More Pricing...
-
HHBC Series
-
152µH
12A
-
-
0.0204ohm
± 20%
-
78AC6196

RoHS

Each
1+$8.130
10+$5.680
25+$5.360
50+$5.020
100+$4.550
More Pricing...
-
HHBC Series
-
81µH
6A
-
-
0.0247ohm
± 20%
-
78AC6350

RoHS

Each
1+$4.220
10+$3.930
25+$3.510
50+$3.080
100+$2.590
More Pricing...
-
PHBC Series
-
67µH
2A
-
-
0.0678ohm
± 20%
-
78AC6189

RoHS

Each
1+$4.220
10+$3.560
25+$3.220
50+$3.050
100+$2.920
More Pricing...
-
HHBC Series
-
38µH
3A
-
-
0.0312ohm
± 20%
-
78AC6460

RoHS

Each
1+$4.390
10+$3.710
25+$3.360
50+$3.180
100+$3.050
More Pricing...
-
SHBC Series
-
68µH
3A
-
-
0.0423ohm
± 20%
-
78AC6193

RoHS

Each
1+$5.260
10+$4.450
25+$4.030
50+$3.830
100+$3.680
More Pricing...
-
HHBC Series
-
51µH
5A
-
-
0.028ohm
± 20%
-
63K3739

RoHS

Date/Lot Code

Each
1+$4.380
10+$3.690
25+$3.360
50+$2.720
100+$2.560
More Pricing...
-
2300 Series
-
100µH
7A
-
-
0.037ohm
± 15%
-
78AC6467

RoHS

Each
1+$4.800
10+$4.060
25+$3.920
50+$3.760
100+$3.560
More Pricing...
-
SHBC Series
-
127µH
6A
-
-
0.0317ohm
± 20%
-
04P2052

RoHS

Date/Lot Code

Each
1+$3.340
10+$2.750
25+$2.390
50+$2.300
100+$2.190
More Pricing...
-
2100LL Series
-
470µH
2.3A
-
-
0.124ohm
± 15%
-
63K3755

RoHS

Date/Lot Code

Each
1+$4.000
10+$3.300
25+$3.050
50+$2.800
100+$2.600
More Pricing...
-
2300 Series
-
470µH
3.8A
-
-
130mohm
± 15%
-
78AC6334

RoHS

Each
1+$11.100
25+$10.040
100+$6.060
250+$5.660
500+$5.650
More Pricing...
-
PHBC Series
-
81µH
6A
-
-
0.0247ohm
± 20%
-
78AC6210

RoHS

Each
1+$3.960
10+$3.020
25+$2.950
50+$2.870
100+$2.530
More Pricing...
-
HHBC Series
-
24µH
2A
-
-
0.0411ohm
± 20%
-
64AC9361

RoHS

Date/Lot Code

Each
1+$4.170
10+$3.520
25+$3.300
50+$3.210
100+$3.120
More Pricing...
-
PITC
-
100µH
3A
-
-
0.04ohm
-
-
78AC6480

RoHS

Each
1+$3.200
25+$2.350
100+$2.310
250+$2.150
500+$1.980
More Pricing...
-
SHBC Series
-
24µH
2A
-
-
0.0411ohm
± 20%
-
74AC1287

RoHS

Each
1+$2.660
25+$2.190
100+$2.030
250+$1.860
500+$1.660
More Pricing...
-
MCAP Series
-
220µH
11A
-
-
0.06ohm
± 20%
-
78AC6212

RoHS

Each
1+$3.900
10+$3.470
25+$2.940
50+$2.680
100+$2.500
More Pricing...
-
HHBC Series
-
67µH
2A
-
-
0.0678ohm
± 20%
-
78AC6329

RoHS

Each
1+$6.450
10+$6.090
25+$5.600
50+$5.090
100+$4.680
More Pricing...
-
PHBC Series
-
107µH
3A
-
-
0.053ohm
± 20%
-
78AC6192

RoHS

Each
1+$5.200
10+$4.190
25+$3.790
50+$3.520
100+$3.220
More Pricing...
-
HHBC Series
-
28µH
5A
-
-
0.0211ohm
± 20%
-
78AC6197

RoHS

Each
1+$5.950
10+$4.680
25+$4.560
50+$4.420
100+$4.290
More Pricing...
-
HHBC Series
-
127µH
6A
-
-
0.0317ohm
± 20%
-
1-25 of 302 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK