Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHBC12-1R0A0051VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6463
Product RangeSHBC Series
Also Known AsUALS121R0A0051
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.410 |
| 25+ | $3.990 |
| 50+ | $3.690 |
| 100+ | $3.530 |
| 500+ | $3.370 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC12-1R0A0051VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6463
Product RangeSHBC Series
Also Known AsUALS121R0A0051
Technical Datasheet
Product RangeSHBC Series
Inductance51µH
RMS Current (Irms)5A
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
51µH
DC Resistance Max
0.028ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
