Through Hole Toroidal Inductors:

186 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7052

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$2.160
25+
$2.100
50+
$2.040
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
86K7137

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$4.300
25+
$4.050
50+
$3.740
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.940
25+
$1.850
50+
$1.780
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$2.670
25+
$2.560
50+
$2.430
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2609

RoHS

Date/Lot Code

Each
1+
$7.920
10+
$7.600
25+
$7.590
50+
$7.110
100+
$6.640
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
± 20%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$9.130
10+
$8.750
25+
$8.480
50+
$8.190
100+
$7.920
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
75AJ2613

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$7.950
25+
$7.940
50+
$7.450
100+
$6.960
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$2.890
10+
$2.530
25+
$2.380
50+
$2.220
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$7.350
25+
$6.690
50+
$6.330
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.980
25+
$3.900
50+
$3.810
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.810
25+
$1.720
50+
$1.620
100+
$1.420
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
74R9844

RoHS

Each
1+
$0.894
10+
$0.894
100+
$0.894
500+
$0.894
1000+
$0.894
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
88T7063

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$6.120
25+
$6.000
50+
$5.880
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
74R9834

RoHS

Each
1+
$1.150
10+
$0.734
100+
$0.621
500+
$0.458
1000+
$0.421
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
± 20%
01M8821

RoHS

Each
1+
$6.840
10+
$6.550
25+
$5.700
50+
$5.290
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
± 20%
81AH9663

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$5.140
25+
$4.730
50+
$4.470
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.430
25+
$1.350
50+
$1.260
100+
$1.110
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$4.330
25+
$4.110
50+
$3.880
100+
$3.410
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.680
25+
$2.570
50+
$2.440
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
81AH9659

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$3.070
25+
$2.870
50+
$2.670
100+
$2.350
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
01M8820

RoHS

Each
1+
$6.630
10+
$5.920
25+
$5.490
50+
$5.080
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
± 20%
88T7059

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.700
25+
$2.630
50+
$2.550
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
± 20%
88T7051

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.960
25+
$1.950
50+
$1.850
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1A
0.16ohm
± 20%
88T7047

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$2.510
25+
$2.470
50+
$2.420
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
81AH9664

RoHS

Date/Lot Code

Each
1+
$4.610
10+
$4.350
25+
$4.340
50+
$4.140
100+
$3.930
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
346µH
3.8A
0.14ohm
± 20%
1-25 of 186 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK