Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447021Copy
Newark Part No.88T7052
Product RangeWE-FI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.210 |
| 25+ | $2.150 |
| 50+ | $2.080 |
| 100+ | $1.980 |
| 500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447021Copy
Newark Part No.88T7052
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance100µH
RMS Current (Irms)2A
DC Resistance Max80mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7447021 is a leaded toroidal Line Choke features iron powder cores with low losses. The WE-FI low magnetically leakage field line choke is perfect for filtering of symmetric interferences, supports up to 10MHz for interference frequencies and up to 100kHz switching frequencies. Applicable for voltage transformers and power supplies. It is recommended that the temperature of the choke does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Applications
Power Management
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
80mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
