Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP105020023A-200MU
Newark Part No.74R9834
Product RangeMCAP Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.749 |
| 100+ | $0.630 |
| 500+ | $0.459 |
| 1000+ | $0.420 |
| 5000+ | $0.366 |
| 10000+ | $0.328 |
| 25000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP105020023A-200MU
Newark Part No.74R9834
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance20µH
RMS Current (Irms)3A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
20µH
DC Resistance Max
0.02ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate