Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHBC8S-0R6A0024VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AC6480
Product RangeSHBC Series
Also Known AsUALS8S0R6A0024
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 25+ | $2.750 |
| 100+ | $2.500 |
| 250+ | $2.240 |
| 500+ | $2.140 |
| 1000+ | $2.040 |
| 2500+ | $2.030 |
| 5000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC8S-0R6A0024VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AC6480
Product RangeSHBC Series
Also Known AsUALS8S0R6A0024
Technical Datasheet
Product RangeSHBC Series
Inductance24µH
RMS Current (Irms)2A
DC Resistance Max0.0411ohm
Inductance Tolerance± 20%
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
24µH
DC Resistance Max
0.0411ohm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
