Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoHHBC12-1R0A0028VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6192
Product RangeHHBC Series
Also Known AsUALC121R0A0028
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.100 |
| 25+ | $5.020 |
| 50+ | $4.520 |
| 100+ | $4.090 |
| 500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoHHBC12-1R0A0028VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC6192
Product RangeHHBC Series
Also Known AsUALC121R0A0028
Technical Datasheet
Product RangeHHBC Series
Inductance28µH
RMS Current (Irms)5A
DC Resistance Max0.0211ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
- Fe-Si dust core material
- Good balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Operating temperature range from −40°C to +125°C
Technical Specifications
Product Range
HHBC Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
28µH
DC Resistance Max
0.0211ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
