Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-471-RC.
Newark Part No.29AC0506
Product Range5800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-471-RC.
Newark Part No.29AC0506
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance470µH
DC Current Rating315mA
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
5800 Series
DC Current Rating
315mA
Inductance Tolerance
± 10%
Inductance
470µH
DC Resistance Max
1.15ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate