Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-RC
Newark Part No.63K2923
Product Range78F Series
Technical Datasheet
587 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.128 |
10+ | $0.128 |
25+ | $0.117 |
50+ | $0.117 |
100+ | $0.117 |
500+ | $0.117 |
1000+ | $0.117 |
2500+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-RC
Newark Part No.63K2923
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance1mH
DC Current Rating60mA
DC Resistance Max31.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min1.2MHz
Self Resonant Frequency1.2MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78F102J-RC is a 1000µH RF Choke with ferrite DR core and enameled copper wire. This 78F series conformal coated choke comes with epoxy resin coating.
- 500VRMS Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Product Range
78F Series
DC Current Rating
60mA
Inductance Tolerance
± 5%
Self Resonant Frequency
1.2MHz
Inductance
1mH
DC Resistance Max
31.4ohm
Self Resonant Frequency Min
1.2MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability