Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F102J-TR-RC
Newark Part No.42AH0136
Product Range78F Series
Technical Datasheet
9,955 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 25+ | $0.165 |
| 50+ | $0.160 |
| 100+ | $0.155 |
| 250+ | $0.136 |
| 500+ | $0.132 |
| 1000+ | $0.125 |
| 2500+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F102J-TR-RC
Newark Part No.42AH0136
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance1mH
DC Current Rating60mA
DC Resistance Max31.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.2MHz
Self Resonant Frequency Min1.2MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
60mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.2MHz
Inductance
1mH
DC Resistance Max
31.4ohm
Self Resonant Frequency
1.2MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 78F102J-TR-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability