Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F151J-RC
Newark Part No.63K2927
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.115 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F151J-RC
Newark Part No.63K2927
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance150µH
DC Current Rating150mA
DC Resistance Max5.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.75MHz
Self Resonant Frequency Min4.75MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
150mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
4.75MHz
Inductance
150µH
DC Resistance Max
5.4ohm
Self Resonant Frequency
4.75MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate