Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F2R2K-RC
Newark Part No.63K2930
Product Range78F Series
Your Part Number
Technical Datasheet
4,601 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 10+ | $0.187 |
| 25+ | $0.165 |
| 50+ | $0.159 |
| 100+ | $0.154 |
| 500+ | $0.129 |
| 1000+ | $0.108 |
| 2500+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F2R2K-RC
Newark Part No.63K2930
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance2.2µH
DC Current Rating630mA
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min110MHz
Self Resonant Frequency110MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
630mA
Inductance Tolerance
± 10%
Self Resonant Frequency
110MHz
Inductance
2.2µH
DC Resistance Max
0.25ohm
Self Resonant Frequency Min
110MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability