Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F820J-RC
Newark Part No.63K2953
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2500+ | $0.115 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F820J-RC
Newark Part No.63K2953
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance82µH
DC Current Rating175mA
DC Resistance Max3.6ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min6MHz
Self Resonant Frequency6MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
175mA
Inductance Tolerance
± 5%
Self Resonant Frequency
6MHz
Inductance
82µH
DC Resistance Max
3.6ohm
Self Resonant Frequency Min
6MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate