Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR15M-RC
Newark Part No.63K2908
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.115 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78FR15M-RC
Newark Part No.63K2908
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance150nH
DC Current Rating1.2A
DC Resistance Max70mohm
Inductance Tolerance± 20%
Self Resonant Frequency380MHz
Self Resonant Frequency Min380MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
1.2A
Inductance Tolerance
± 20%
Self Resonant Frequency Min
380MHz
Inductance
150nH
DC Resistance Max
70mohm
Self Resonant Frequency
380MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate