Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-20-RC
Newark Part No.
Full Reel63K2819
Re-Reel47Y7183
Cut Tape47Y7183
Product RangePM3700 Series
Your Part Number
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.760 |
| 25+ | $2.640 |
| 50+ | $2.530 |
| 100+ | $2.420 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.830 |
| 400+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-20-RC
Newark Part No.
Full Reel63K2819
Re-Reel47Y7183
Cut Tape47Y7183
Product RangePM3700 Series
Technical Datasheet
DC Current Rating6A
Inductance500µH
DC Resistance Max0.01ohm
Product RangePM3700 Series
Common Mode Filter Case17.78mm x 11.43mm
Impedance-
Inductor Case / Package-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
0.01ohm
Common Mode Filter Case
17.78mm x 11.43mm
Inductor Case / Package
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
500µH
Product Range
PM3700 Series
Impedance
-
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PM3700-20-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
