Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-40-RC
Newark Part No.
Full Reel63K2823
Re-Reel59M1281
Cut Tape59M1281
Product RangePM3700 Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.890 | $1.280 |
| 10+ | $3.330 | $1.280 |
| 25+ | $3.090 | $1.280 |
| 50+ | $2.800 | $1.280 |
| 100+ | $2.500 | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.870 |
| 400+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-40-RC
Newark Part No.
Full Reel63K2823
Re-Reel59M1281
Cut Tape59M1281
Product RangePM3700 Series
Technical Datasheet
DC Current Rating4A
Inductance1mH
DC Resistance Max0.02ohm
Product RangePM3700 Series
Impedance-
Common Mode Filter Case17.78mm x 11.43mm
Inductor Case / Package-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for PM3700-40-RC
2 Products Found
Product Overview
The PM3700-40-RC is a 4A SMD Common Mode Choke with ferrite core, polyester-coated copper wire and Sn-Ag-Cu alloy terminal coating.
- Compact size
- -55 to 125°C Operating temperature rating
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.02ohm
Impedance
-
Inductor Case / Package
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
1mH
Product Range
PM3700 Series
Common Mode Filter Case
17.78mm x 11.43mm
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
