Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM61300-4-RC
Newark Part No.86K2963
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM61300-4-RC
Newark Part No.86K2963
Technical Datasheet
Turns Ratio1:100
Lighting Transformer Primary Voltages1 x 13V
Secondary Voltages1.3kV
Secondary Current Nom70mA
Secondary Power6W
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Secondary Voltages
1.3kV
Secondary Power
6W
SVHC
To Be Advised
Lighting Transformer Primary Voltages
1 x 13V
Secondary Current Nom
70mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate