Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL181S-104J-RC
Newark Part No.86K3272
Product RangeRL181S Series
Technical Datasheet
875 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.150 |
25+ | $1.120 |
50+ | $1.080 |
100+ | $0.986 |
500+ | $0.887 |
1000+ | $0.837 |
2500+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-104J-RC
Newark Part No.86K3272
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance100mH
DC Current Rating9mA
DC Resistance Max82ohm
Inductance Tolerance± 5%
Self Resonant Frequency90kHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
9mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
100mH
DC Resistance Max
82ohm
Self Resonant Frequency
90kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability