Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-1R0K-RC
Newark Part No.86K3356
Product RangeRL622 Series
Technical Datasheet
1,256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.408 |
10+ | $0.408 |
25+ | $0.408 |
50+ | $0.408 |
100+ | $0.408 |
500+ | $0.408 |
1000+ | $0.408 |
2500+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-1R0K-RC
Newark Part No.86K3356
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance1µH
DC Current Rating10A
DC Resistance Max0.013ohm
Inductance Tolerance± 10%
Self Resonant Frequency150MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
10A
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
1µH
DC Resistance Max
0.013ohm
Self Resonant Frequency
150MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability