Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-472K-RC
Newark Part No.86K3396
Product RangeRL622 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.521 |
2500+ | $0.481 |
Price for:Each
Minimum: 1000
Multiple: 100
$521.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-472K-RC
Newark Part No.86K3396
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance4.7mH
DC Current Rating50mA
DC Resistance Max16ohm
Inductance Tolerance± 10%
Self Resonant Frequency500kHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
50mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
4.7mH
DC Resistance Max
16ohm
Self Resonant Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate