Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $5.020 |
| 25+ | $4.910 |
| 50+ | $4.810 |
| 100+ | $4.700 |
| 500+ | $4.480 |
| 1000+ | $4.220 |
| 2500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No063929
Newark Part No.78AK9249
SMPS Transformer TypeFlyback
Current Rating250mA
Frequency Range44kHz to 132kHz
Power Rating4W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages6V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
44kHz to 132kHz
Isolation Voltage
-
Secondary Voltages
6V
Product Range
-
Current Rating
250mA
Power Rating
4W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability