Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.030 |
10+ | $13.810 |
25+ | $13.030 |
50+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-392K-RC
Newark Part No.76AK7459
Product Range1140 Series
Product Range1140 Series
Inductance3.9mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.8A
Saturation Current (Isat)3.3A
DC Resistance Max845mohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 10%
Inductance
3.9mH
RMS Current (Irms)
1.8A
DC Resistance Max
845mohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability