0
0 Items$0.00

Radial Leaded Power Inductors :

1,379 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
61J7932

RoHS

Date/Lot Code

Each
1+$0.486
10+$0.407
25+$0.360
50+$0.345
100+$0.330
More Pricing...
RLB Series
100mH
Unshielded
14mA
-
300ohm
± 10%
14AC4921

RoHS

Date/Lot Code

Each
1+$0.810
10+$0.662
25+$0.605
50+$0.567
100+$0.529
More Pricing...
RLB Series
1mH
Unshielded
350mA
290mA
2.9ohm
± 10%
32M9862

RoHS

Date/Lot Code

Each
1+$0.733
10+$0.618
25+$0.550
50+$0.524
100+$0.498
More Pricing...
RLB9012 Series
220µH
Unshielded
1A
-
0.65ohm
± 10%
08P2801

RoHS

Date/Lot Code

Each
1+$1.220
10+$1.180
25+$1.150
50+$1.110
100+$1.010
More Pricing...
WE-TI Series
10mH
Unshielded
140mA
170mA
24ohm
± 10%
32M9846

RoHS

Date/Lot Code

Each
1+$0.733
10+$0.618
25+$0.550
50+$0.520
100+$0.491
More Pricing...
RLB9012 Series
1mH
Unshielded
510mA
-
2.9ohm
± 10%
43Y2385

RoHS

Date/Lot Code

Each
1+$0.450
10+$0.382
25+$0.340
50+$0.324
100+$0.308
More Pricing...
RLB Series
100mH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
75K7956

RoHS

Each
1+$0.375
10+$0.311
25+$0.278
50+$0.271
100+$0.264
More Pricing...
RLB Series
10mH
Unshielded
34mA
-
39ohm
± 10%
57AC2872

RoHS

Date/Lot Code

Each
1+$0.501
10+$0.409
25+$0.363
50+$0.344
100+$0.324
More Pricing...
RLB Series
47mH
Unshielded
16mA
-
162ohm
± 10%
28AH8192

RoHS

WURTH ELEKTRONIK
Each
1+$19.910
10+$15.480
25+$14.920
50+$14.370
WE-HCFT Series
47mH
Shielded
19.3A
32.3A
0.01298ohm
± 20%
63K3397

RoHS

Date/Lot Code

Each
1+$15.080
10+$12.390
25+$11.510
50+$10.600
100+$10.470
1140 Series
4.7mH
Unshielded
1.6A
3A
1.14ohm
± 10%
46P8756

RoHS

Date/Lot Code

Each
1+$0.756
10+$0.751
25+$0.746
50+$0.725
100+$0.704
More Pricing...
1300R Series
33mH
Unshielded
60mA
60mA
68ohm
± 10%
63K3352

RoHS

Date/Lot Code

Each
1+$9.300
10+$8.340
25+$7.440
50+$7.390
100+$7.100
More Pricing...
1130 Series
4.7mH
Unshielded
1A
1A
1.86ohm
± 10%
55Y0245

RoHS

Each
1+$2.980
10+$2.860
25+$2.740
50+$2.630
100+$2.310
More Pricing...
WE-FAMI Series
4.7mH
Shielded
14.5A
19.7A
3800µohm
± 20%
46P8741

RoHS

Each
1+$1.170
10+$0.980
25+$0.917
50+$0.872
100+$0.831
More Pricing...
1300R Series
10mH
Unshielded
85mA
85mA
23.8ohm
± 10%
63K3365

RoHS

Date/Lot Code

Each
1+$15.250
10+$15.110
25+$13.390
50+$12.960
100+$12.790
1140 Series
1mH
Unshielded
3.6A
6.5A
0.216ohm
± 10%
55Y0243

RoHS

Each
1+$2.840
10+$2.720
25+$2.620
50+$2.500
100+$2.200
More Pricing...
WE-FAMI Series
6.8µH
Shielded
10.7A
15A
6500µohm
± 20%
15AC9205

RoHS

Each
1+$2.780
10+$2.640
25+$2.510
50+$2.380
100+$1.890
More Pricing...
WE-FAMI Series
22µH
Shielded
6.9A
7.5A
0.016ohm
± 20%
79AH3115

RoHS

Each
1+$2.970
2000+$2.200
4000+$1.990
8000+$1.960
16000+$1.890
-
-
-
-
-
-
-
28AH8182

RoHS

Each
1+$26.000
5+$23.900
10+$22.130
25+$20.330
WE-HCFT Series
33mH
Shielded
32A
38.9A
6380µohm
± 20%
32M9853

RoHS

Date/Lot Code

Each
1+$0.733
10+$0.618
25+$0.550
50+$0.524
100+$0.498
More Pricing...
RLB9012 Series
150µH
Unshielded
1.15A
-
0.37ohm
± 10%
13AC5798

RoHS

Each
1+$0.805
10+$0.673
25+$0.600
50+$0.572
100+$0.543
More Pricing...
RLB Series
100mH
Unshielded
40mA
20mA
235ohm
± 10%
32M9845

RoHS

Date/Lot Code

Each
1+$0.733
10+$0.564
25+$0.525
50+$0.494
100+$0.461
More Pricing...
RLB9012 Series
100mH
Unshielded
1.4A
-
0.28ohm
± 10%
28AH8189

RoHS

Each
1+$8.150
10+$6.700
25+$6.420
50+$6.120
100+$5.980
More Pricing...
WE-HCFT Series
15µH
Shielded
20.6A
12.9A
5000µohm
± 20%
28AH8190

RoHS

Each
1+$20.370
10+$15.880
25+$15.580
50+$15.260
250+$15.250
WE-HCFT Series
22µH
Shielded
23.2A
49.4A
8800µohm
± 20%
28AH8175

RoHS

Each
1+$17.690
10+$13.750
25+$13.270
50+$12.770
WE-HCFT Series
1.5µH
Shielded
75A
125A
400µohm
± 20%
1-25 of 1379 items
of 56 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK