Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1140-472K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3397
Product Range1140 Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 5+ | $12.130 |
| 10+ | $11.300 |
| 25+ | $10.540 |
| 100+ | $10.160 |
| 500+ | $9.960 |
| 1000+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-472K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3397
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.6A
Saturation Current (Isat)3A
DC Resistance Max1.14ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
1.6A
DC Resistance Max
1.14ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1140-472K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
