1.6A Radial Leaded Power Inductors:

17 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K3397

RoHS

Date/Lot Code

Each
1+
$12.89
10+
$10.60
25+
$10.01
50+
$9.59
100+
$9.16
More Pricing...
Total:$12.89
Min: 1 / Mult: 1
1140 Series
4.7mH
Unshielded
1.6A
3A
1.14ohm
± 10%
44W4705

RoHS

Date/Lot Code

Each
1+
$2.52
10+
$2.42
25+
$2.36
50+
$2.28
100+
$2.07
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
1.6A
1.75A
0.26ohm
± 10%
44W4693

RoHS

Date/Lot Code

Each
1+
$3.24
10+
$3.11
25+
$3.03
50+
$2.93
100+
$2.66
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
WE-TIS Series
100µH
Shielded
1.6A
1.4A
0.19ohm
± 20%
93K2289

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.04
10+
$3.99
25+
$3.95
50+
$3.90
100+
$3.85
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
1400 Series
1mH
Unshielded
1.6A
1.6A
0.46ohm
± 10%
66AH0172

RoHS

Date/Lot Code

Each
10+
$0.80
25+
$0.78
50+
$0.77
100+
$0.75
500+
$0.64
More Pricing...
Total:$7.96
Min: 10 / Mult: 10
SBC Series
15µH
Unshielded
1.6A
1.7A
0.08ohm
± 20%
75AJ2749

RoHS

Date/Lot Code

Each
1+
$1.18
10+
$1.14
25+
$1.11
50+
$1.08
100+
$0.97
Total:$1.18
Min: 1 / Mult: 1
WE-TI Series
82µH
Unshielded
1.6A
1.7A
0.19ohm
± 10%
74AC4205

RoHS

Each
1+
$0.92
10+
$0.57
100+
$0.48
500+
$0.34
1000+
$0.31
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
MP SCH series
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
66AH0233

RoHS

Date/Lot Code

Each
10+
$0.84
25+
$0.75
50+
$0.73
100+
$0.71
500+
$0.66
More Pricing...
Total:$8.36
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.6A
2.1A
0.11ohm
± 10%
63K3252

RoHS

Each
1+
$6.97
Total:$2,077.06
Min: 298 / Mult: 298
1110 Series
150µH
Unshielded
1.6A
1.6A
0.181ohm
± 10%
63K3312

RoHS

Each
1+
$5.78
Total:$1,190.68
Min: 206 / Mult: 206
1120 Series
680µH
Unshielded
1.6A
1.6A
0.43ohm
± 10%
63K3309

RoHS

Each
1+
$5.78
Total:$1,190.68
Min: 206 / Mult: 206
1120 Series
560µH
Unshielded
1.6A
1.6A
0.388ohm
± 10%
11R2215

RoHS

Each
250+
$0.82
500+
$0.78
1000+
$0.75
Total:$206.25
Min: 250 / Mult: 250
1200LRS Series
68µH
Shielded
1.6A
1.6A
0.16ohm
± 15%
63K3258

RoHS

Each
1+
$6.97
Total:$2,077.06
Min: 298 / Mult: 298
1110 Series
220µH
Unshielded
1.6A
1.6A
0.24ohm
± 10%
66AH0151

RoHS

Date/Lot Code

Each
1+
$0.79
10+
$0.67
25+
$0.66
50+
$0.61
100+
$0.56
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
1.6A
1.2A
0.1ohm
± 20%
31Y3828

RoHS

Date/Lot Code

Each
1+
$1.27
10+
$1.26
25+
$1.25
50+
$1.23
100+
$1.22
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
RFB0810 Series
150µH
Unshielded
1.6A
1.1A
0.34ohm
± 10%
31Y1242

RoHS

Date/Lot Code

Each
1+
$1.22
10+
$1.05
25+
$0.97
50+
$0.88
100+
$0.79
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
DR0810 Series
150µH
Unshielded
1.6A
1.1A
0.34ohm
± 10%
31Y3941

RoHS

Date/Lot Code

Each
1+
$1.76
10+
$1.53
25+
$1.41
50+
$1.27
100+
$1.15
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
RFC0810 Series
120µH
Unshielded
1.6A
1.8A
0.24ohm
± 10%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK