Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-102KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC4921
Product RangeRLB Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 10+ | $0.678 |
| 25+ | $0.609 |
| 50+ | $0.579 |
| 100+ | $0.548 |
| 500+ | $0.523 |
| 1000+ | $0.489 |
| 2500+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-102KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC4921
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)350mA
Saturation Current (Isat)290mA
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
290mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
350mA
DC Resistance Max
2.9ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
