Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No19R107CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R2130
Product Range1900R Series
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 25+ | $2.050 |
| 100+ | $1.760 |
| 250+ | $1.720 |
| 500+ | $1.630 |
| 1000+ | $1.520 |
| 2500+ | $1.470 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No19R107CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08R2130
Product Range1900R Series
Technical Datasheet
Product Range1900R Series
Inductance100mH
Inductor ConstructionUnshielded
RMS Current (Irms)70mA
Saturation Current (Isat)-
DC Resistance Max90ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 19R107C is a Radial Leaded Inductor with fully tinned leads. This 1900R series PCB mount inductor supports 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Backward compatible with Sn/Pb soldering systems
Technical Specifications
Product Range
1900R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100mH
RMS Current (Irms)
70mA
DC Resistance Max
90ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
