Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R104CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K3226
Product Range2200R Series
Your Part Number
530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.929 |
| 25+ | $0.896 |
| 50+ | $0.862 |
| 100+ | $0.828 |
| 500+ | $0.753 |
| 1000+ | $0.718 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R104CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K3226
Product Range2200R Series
Technical Datasheet
Product Range2200R Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)670mA
Saturation Current (Isat)-
DC Resistance Max0.39ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22R104C is a miniature Radial Leaded Inductor with fully tinned leads. This 2200R series inductor features MIL-I-23053/5 class I sleeving and suitable for low to medium current applications. The small footprint makes this inductor ideal for high density applications where a chip inductor will not cope with the power requirement. Supports 1kHz frequency and ±10% inductance tolerance. Maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.
- Low DC resistance
- Backward compatible with Sn/Pb soldering systems
Technical Specifications
Product Range
2200R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
670mA
DC Resistance Max
0.39ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
