Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13T9784
Product RangeWE-TI Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.969 |
| 10+ | $0.960 |
| 25+ | $0.954 |
| 50+ | $0.948 |
| 100+ | $0.904 |
| 500+ | $0.751 |
| 1000+ | $0.736 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13T9784
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)250mA
Saturation Current (Isat)270mA
DC Resistance Max6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7447462102 is a leaded Wire-wound Inductor features high saturation core. This WE-TI radial through-hole inductor supports 1.8MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
270mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
250mA
DC Resistance Max
6ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
