250mA Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K3244

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.79
10+
$0.79
25+
$0.78
50+
$0.76
100+
$0.74
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
2200R Series
680µH
Unshielded
250mA
-
2.64ohm
± 10%
66AH0197

RoHS

Date/Lot Code

Each
1+
$1.17
10+
$0.93
25+
$0.91
50+
$0.89
100+
$0.84
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
250mA
260mA
3.64ohm
± 10%
13T9784

RoHS

Each
1+
$1.18
10+
$1.18
25+
$1.16
50+
$1.13
100+
$1.06
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
250mA
270mA
6ohm
± 10%
55Y0221

RoHS

Date/Lot Code

Each
1+
$2.55
10+
$2.50
25+
$2.45
50+
$2.41
100+
$2.36
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
250mA
320mA
8.5ohm
± 5%
66AH0288

RoHS

Date/Lot Code

Each
1+
$2.72
10+
$2.50
25+
$2.29
50+
$2.07
100+
$1.98
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
250mA
360mA
6.9ohm
± 10%
44W4700

RoHS

Date/Lot Code

Each
1+
$3.24
10+
$3.11
25+
$3.03
50+
$2.93
100+
$2.66
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
WE-TIS Series
4.7mH
Shielded
250mA
200mA
7.7ohm
± 20%
66AH0166

RoHS

Date/Lot Code

Each
10+
$0.71
25+
$0.64
50+
$0.62
100+
$0.60
500+
$0.54
More Pricing...
Total:$7.09
Min: 10 / Mult: 10
SBC Series
680µH
Unshielded
250mA
180mA
3.4ohm
± 10%
31Y3962

RoHS

Date/Lot Code

Each
1+
$1.76
10+
$1.53
25+
$1.41
50+
$1.27
100+
$1.15
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
RFC0810 Series
4.7mH
Unshielded
250mA
310mA
9.25ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK