Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1320-S-110
Newark Part No.95W5546
Product Range1320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
50+ | $137.850 |
100+ | $117.050 |
Price for:Each
Minimum: 96
Multiple: 96
$13,233.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1320-S-110
Newark Part No.95W5546
Product Range1320 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2 & 4
Peak Surge Current40kA
Continuing Operating Voltage Max150VDC
Voltage Rating150VDC
Suppressor MountingDIN Rail
Product Range1320 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC power surge protective device (SPD) designed to protect power systems from damage due to lightning, transients and power surges.
- Matched high energy MOV (Metal Oxide Varistor)
- DIN rail mountable
- Internal thermal disconnects
- Status indicator
- Replaceable modular design
- Remote signalling capability
- Screw terminal connection
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
150VDC
Suppressor Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
No. of Poles
2 Pole
Peak Surge Current
40kA
Voltage Rating
150VDC
Product Range
1320 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate