Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1500-1S
Newark Part No.95W5551
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $179.720 |
Price for:Each
Minimum: 10
Multiple: 1
$1,797.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1500-1S
Newark Part No.95W5551
Product Range1500 Series
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)2Ports
Peak Surge Current3kA
Suppressor MountingCable
Product Range1500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
3kA
Product Range
1500 Series
No. of LAN Ports (Input)
2Ports
Suppressor Mounting
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
