Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No152902-000
Newark Part No.22AM4319
Product Range15290x Series
Your Part Number
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $8.650 |
| 25+ | $8.180 |
| 50+ | $7.900 |
| 100+ | $7.620 |
| 250+ | $7.470 |
| 500+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No152902-000
Newark Part No.22AM4319
Product Range15290x Series
Power Rating-
Product Range15290x Series
DC Current Rating2A
Primary Inductance1.1mH
DC Resistance Max0.375ohm
Turns Ratio-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
-
DC Current Rating
2A
DC Resistance Max
0.375ohm
SVHC
No SVHC (04-Feb-2026)
Product Range
15290x Series
Primary Inductance
1.1mH
Turns Ratio
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
