0
0 Items$0.00

Power Factor Correction Chokes :

79 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
21AM9844

RoHS

Each
1+$53.180
5+$50.940
10+$48.780
25+$45.000
100+$41.760
More Pricing...
-
MP PFC Series
10A
680µH
0.074ohm
-
22AM4319

RoHS

Each
1+$10.870
25+$8.650
100+$7.760
250+$7.580
500+$7.390
More Pricing...
-
15290x Series
2A
1.1mH
0.375ohm
-
21AM9851

RoHS

Each
1+$50.980
5+$48.830
10+$46.760
25+$43.140
100+$40.030
More Pricing...
-
MP PFC Series
11.7A
470µH
0.0545ohm
-
21AM9828

RoHS

Date/Lot Code

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
21.2A
100µH
0.0138ohm
-
21AM9831

RoHS

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
13.9A
250µH
0.032ohm
-
22AM4318

RoHS

Each
1+$10.000
25+$7.930
100+$7.020
250+$6.860
500+$6.690
More Pricing...
-
15290x Series
2A
2.25mH
0.35ohm
-
21AM9808

RoHS

Each
1+$19.080
5+$18.250
10+$17.170
25+$15.420
100+$14.560
More Pricing...
-
MP PFC Series
5.1A
690µH
0.143ohm
-
21AM9815

RoHS

Each
1+$21.460
5+$20.530
10+$19.320
25+$17.350
100+$16.390
More Pricing...
-
MP PFC Series
7.1A
470µH
0.085ohm
-
21AM9818

RoHS

Each
1+$21.460
5+$20.530
10+$19.320
25+$17.350
100+$16.390
More Pricing...
-
MP PFC Series
4.9A
820µH
0.17ohm
-
21AM9830

RoHS

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
16.4A
200µH
0.023ohm
-
22AM4320

RoHS

Each
1+$8.360
25+$6.630
100+$5.870
250+$5.730
500+$5.590
More Pricing...
-
15290x Series
2.5A
600µH
0.22ohm
-
22AM4323

RoHS

Each
1+$20.670
5+$19.110
10+$17.540
25+$16.540
100+$15.540
More Pricing...
-
15290x Series
3.5A
1.85mH
0.195ohm
-
21AM9835

RoHS

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
8.5A
690µH
0.0765ohm
-
21AM9848

RoHS

Each
1+$50.980
5+$48.830
10+$46.760
25+$43.140
100+$40.030
More Pricing...
-
MP PFC Series
21A
205µH
0.0205ohm
-
21AM9811

RoHS

Each
1+$21.460
5+$20.530
10+$19.320
25+$17.350
100+$16.390
More Pricing...
-
MP PFC Series
4.2A
1mH
0.2285ohm
-
21AM9847

RoHS

Each
1+$50.980
5+$48.830
10+$46.760
25+$43.140
100+$40.030
More Pricing...
-
MP PFC Series
8.3A
1mH
0.1065ohm
-
21AM9824

RoHS

Each
1+$35.460
5+$33.960
10+$32.520
25+$30.010
100+$27.840
More Pricing...
-
MP PFC Series
9.4A
470µH
0.068ohm
-
21AM9801

RoHS

Each
1+$19.080
5+$18.250
10+$17.170
25+$15.420
100+$14.560
More Pricing...
-
MP PFC Series
14.7A
100µH
0.02ohm
-
21AM9833

RoHS

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
11.1A
470µH
0.048ohm
-
21AM9834

RoHS

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
9.9A
560µH
0.061ohm
-
21AM9836

RoHS

Each
1+$42.120
5+$40.330
10+$38.620
25+$35.640
100+$33.060
More Pricing...
-
MP PFC Series
7.6A
820µH
0.095ohm
-
21AM9838

RoHS

Each
1+$53.180
5+$50.940
10+$48.780
25+$45.000
100+$41.760
More Pricing...
-
MP PFC Series
8.3A
1mH
0.1065ohm
-
22AM4317

RoHS

Each
1+$8.150
25+$6.460
100+$5.860
250+$5.380
500+$5.110
More Pricing...
-
15290x Series
2A
600µH
0.26ohm
-
21AM9840

RoHS

Each
1+$53.180
5+$50.940
10+$48.780
25+$45.000
100+$41.760
More Pricing...
-
MP PFC Series
17.6A
250µH
0.0265ohm
-
22AM4325

RoHS

Date/Lot Code

Each
1+$21.930
5+$20.270
10+$18.590
25+$17.490
100+$16.400
More Pricing...
-
15290x Series
4.5A
750µH
0.15ohm
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK