Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC543554B-681KCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.21AM9844
Product RangeMP PFC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.180 |
| 5+ | $50.940 |
| 10+ | $48.780 |
| 25+ | $45.000 |
| 100+ | $41.760 |
| 500+ | $41.030 |
| 1000+ | $40.030 |
Price for:Each
Minimum: 1
Multiple: 1
$53.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC543554B-681KCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.21AM9844
Product RangeMP PFC Series
Power Rating-
Product RangeMP PFC Series
DC Current Rating10A
Primary Inductance680µH
DC Resistance Max0.074ohm
Turns Ratio-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
-
DC Current Rating
10A
DC Resistance Max
0.074ohm
SVHC
No SVHC (04-Feb-2026)
Product Range
MP PFC Series
Primary Inductance
680µH
Turns Ratio
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
