Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.160 |
| 25+ | $5.790 |
| 50+ | $5.530 |
| 100+ | $5.350 |
| 250+ | $5.160 |
| 500+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No152903-000
Newark Part No.22AM4320
Product Range15290x Series
Power Rating-
Product Range15290x Series
DC Current Rating2.5A
Primary Inductance600µH
DC Resistance Max0.22ohm
Turns Ratio-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
-
DC Current Rating
2.5A
DC Resistance Max
0.22ohm
SVHC
No SVHC (25-Jun-2025)
Product Range
15290x Series
Primary Inductance
600µH
Turns Ratio
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability