Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1810-28-A3
Newark Part No.71C9188
Product Range1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $103.270 |
| 25+ | $102.810 |
| 50+ | $102.340 |
| 100+ | $101.880 |
Price for:Each
Minimum: 10
Multiple: 1
$1,032.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Poles
3 Pole
Suppressor Type
Data Line
Suppressor Mounting
DIN Rail
SVHC
No SVHC (23-Jan-2024)
Peak Surge Current
10kA
Continuing Operating Voltage Max
55VAC
Product Range
1800 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
