Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1840-24-A1
Newark Part No.41X4361
Product Range1840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.980 |
Price for:Each
Minimum: 10
Multiple: 10
$2,159.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1840-24-A1
Newark Part No.41X4361
Product Range1840 Series
Technical Datasheet
No. of Poles2 Pole
Suppressor TypeData Line
Peak Surge Current10kA
Continuing Operating Voltage Max-
Suppressor MountingDIN Rail
Product Range1840 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Poles
2 Pole
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (23-Jan-2024)
Suppressor Type
Data Line
Continuing Operating Voltage Max
-
Product Range
1840 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
