Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2026-15-C2
Newark Part No.61H1672
Product Range2026 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $1.140 |
2500+ | $1.040 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,140.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2026-15-C2
Newark Part No.61H1672
Product Range2026 Series
Technical Datasheet
Product Range2026 Series
DC Breakover Voltage150V
GDT Case StyleRadial Leaded
Impulse Discharge Current40kA
Impulse Sparkover Voltage575V
SVHCLead
Technical Specifications
Product Range
2026 Series
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
575V
DC Breakover Voltage
150V
Impulse Discharge Current
40kA
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate