Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
250+ | $0.813 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$813.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-09-SM-RPLF
Newark Part No.41Y1386
Technical Datasheet
Product Range-
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate