Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2027-23-BLF
Newark Part No.43K2286
Product Range2027 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
500+ | $0.813 |
Price for:Each
Minimum: 1000
Multiple: 100
$813.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-23-BLF
Newark Part No.43K2286
Product Range2027 Series
Technical Datasheet
Product Range2027 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage675V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2027 series 2-pole Gas Discharge Tube devices are designed to operate high surge current rating.
- 8mm diameter, 6mm length
- Custom configurations available
- Stable breakdown throughout life
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Communications & Networking, Industrial, Consumer Electronics, Avionics, Defence, Military & Aerospace, Automotive
Technical Specifications
Product Range
2027 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
675V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2027-23-BLF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate