Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2027-47-SM-RPLF
Newark Part No.77AK0705
Product Range2027 Series
Technical Datasheet
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.420 |
10+ | $1.330 |
25+ | $1.220 |
50+ | $1.120 |
100+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-47-SM-RPLF
Newark Part No.77AK0705
Product Range2027 Series
Technical Datasheet
Product Range2027 Series
DC Breakover Voltage470V
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage1kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2027 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
470V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability