Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2031-42T-SMLF
Newark Part No.22T0349
Product Range2031 T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.903 |
| 2500+ | $0.812 |
Price for:Each
Minimum: 1000
Multiple: 250
$903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-42T-SMLF
Newark Part No.22T0349
Product Range2031 T Series
Technical Datasheet
Product Range2031 T Series
DC Breakover Voltage360V
GDT Case StyleSMD
Impulse Discharge Current-
Impulse Sparkover Voltage850V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2031 T Series
GDT Case Style
SMD
Impulse Sparkover Voltage
850V
DC Breakover Voltage
360V
Impulse Discharge Current
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2031-42T-SMLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
