Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2035-30-SM-RPLF
Newark Part No.14P7761
Product Range2035 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
500+ | $0.635 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$952.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2035-30-SM-RPLF
Newark Part No.14P7761
Product Range2035 Series
Technical Datasheet
Product Range2035 Series
DC Breakover Voltage300V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2035 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
300V
Impulse Discharge Current
10kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate