Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-09-SM-RPLF.
Newark Part No.28AC7926
Product RangeMini-TRIGARD 2036-xx-SM Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1000+ | $1.110 |
2000+ | $1.040 |
4000+ | $0.934 |
6000+ | $0.900 |
10000+ | $0.867 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,110.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-09-SM-RPLF.
Newark Part No.28AC7926
Product RangeMini-TRIGARD 2036-xx-SM Series
Technical Datasheet
Product RangeMini-TRIGARD 2036-xx-SM Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Mini-TRIGARD 2036-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate