Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-20-B2LF
Newark Part No.32K7254
Product Range2036 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $1.080 |
2500+ | $0.955 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,080.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-20-B2LF
Newark Part No.32K7254
Product Range2036 Series
Technical Datasheet
Product Range2036 Series
DC Breakover Voltage200V
GDT Case StyleRadial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage575V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2036 Series
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
575V
DC Breakover Voltage
200V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate