Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2047-09-ALF
Newark Part No.05R9267
Product Range2047 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $6.330 |
250+ | $6.040 |
500+ | $5.580 |
Price for:Each
Minimum: 100
Multiple: 50
$633.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2047-09-ALF
Newark Part No.05R9267
Product Range2047 Series
Technical Datasheet
Product Range2047 Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current40kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2047 series 2-electrode Gas Discharge Tube offers low capacitance and insertion loss. It is suitable for telecommunication and industrial equipment.
- 12.7mm diameter, 12.7mm length
- Long service life
- High surge current rating
- Tube with contact terminals available
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2047 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
40kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate