New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2051-09-SM-RPLF

                      Gas Discharge Tube (GDT), 2-Electrode, 2051 Series, 90 V, SMD, 2 kA, 600 V

                      BOURNS 2051-09-SM-RPLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2051-09-SM-RPLF
                      Newark Part No.39T9176
                      Product Range2051 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,748 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.432
                      10+$0.432
                      25+$0.432
                      50+$0.432
                      100+$0.432
                      250+$0.432
                      500+$0.432
                      1000+$0.426
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2051-09-SM-RPLF
                      Newark Part No.39T9176
                      Product Range2051 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2051 Series
                      DC Breakover Voltage90V
                      GDT Case StyleSMD
                      Impulse Discharge Current2kA
                      Impulse Sparkover Voltage600V
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 2051-09-SM-RPLF

                      1 Product Found

                      Product Overview

                      The 2051 series micro surface mount, 2-electrode Gas Discharge Tube surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.6pF.

                      • Compact size
                      • Low capacitance
                      • Performance stability over life
                      • High insulation resistance
                      • UL recognized
                      • Test methods per ITU-T (CCITT) K.12 and IEEE C62.31

                      Applications

                      Safety, Industrial, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Product Range

                      2051 Series

                      GDT Case Style

                      SMD

                      Impulse Sparkover Voltage

                      600V

                      DC Breakover Voltage

                      90V

                      Impulse Discharge Current

                      2kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      3D Product Image EN

                      White Papers EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.