Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2051-30-SM-RPLF
Newark Part No.39T9180
Product Range2051 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1000+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,137.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-30-SM-RPLF
Newark Part No.39T9180
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage300V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage750V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
750V
DC Breakover Voltage
300V
Impulse Discharge Current
2kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate